Part Details for 1-18023-3 by TE Connectivity
Overview of 1-18023-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1818023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 180 signal pins, Vertical | |
98401-802-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
77311-802-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for 1-18023-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7083
|
Newark | Screw, cap, socket Head (M4X16) |Amp Te Connectivity 1-18023-3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.5670 | Buy Now |
DISTI #
A127804-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD (M4X16) Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
88 In Stock |
|
$0.5756 / $0.6700 | Buy Now |
DISTI #
1-18023-3
|
Avnet Americas | Sub Assembly Tool Set For Micro Match Connector - Bulk (Alt: 1-18023-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 335 Factory Stock |
|
$0.3540 / $0.4260 | Buy Now |
DISTI #
571-1-18023-3
|
Mouser Electronics | Mounting Hardware SCREW CAP SKT HEAD M4x16 AUTOMACHINE RoHS: Compliant | 0 |
|
$0.4630 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.3660 | Buy Now |
DISTI #
AMP1-18023-3
|
Heilind Electronics | 1-18023-3 | Americas - 0 in Stock |
|
$0.4478 / $0.5661 | Buy Now |
|
Onlinecomponents.com | Cap Socket Screw M4X16mm RoHS: Compliant |
198 In Stock 333 Factory Stock |
|
$0.3880 / $0.5121 | Buy Now |
DISTI #
AMP1-18023-3
|
Interstate Connecting Components | 1-18023-3 | 0 |
|
$0.4478 / $0.5661 | Buy Now |
|
Powell Electronics | SCREW,CAP,SOCKET HEAD (M4x16) Min Qty: 200 | 220 |
|
$0.4600 | Buy Now |
DISTI #
000000000000858088
|
Sager | Mounting Hardware SCREW CAP SKT HEAD M4x16 AUTOMACHINE Min Qty: 200 | 0 |
|
$0.4167 / $0.5000 | Buy Now |