There are no models available for this part yet.
Overview of 1-18023-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1818023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 180 signal pins, Vertical | |
98401-802-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
77311-802-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for 1-18023-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09H7084
|
Newark | Screw, cap, socket Head (M4X20) |Amp Te Connectivity 1-18023-4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6600 | Buy Now | |
DISTI #
3937-1-18023-4-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD (M4X20) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
214 In Stock |
|
$1.4000 | Buy Now | |
DISTI #
1-18023-4-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD (M4X20) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8332 | Buy Now | |
DISTI #
1-18023-4
|
Avnet Americas | SCREW,CAP,SOCKET HEAD (M4X20) - Bulk (Alt: 1-18023-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 312 Factory Stock |
|
RFQ | ||
DISTI #
571-1-18023-4
|
Mouser Electronics | Mounting Hardware SCREWCAPSOCKET HEAD M4x20 | 0 |
|
$0.7180 / $0.8200 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.6100 | Buy Now | ||
DISTI #
AMP1-18023-4
|
Heilind Electronics | SCREW,CAP,SOCKET HEAD (M4X20) | Americas - 0 in Stock |
|
$0.7463 / $0.9434 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 312 Factory Stock |
|
$0.6550 / $0.9620 | Buy Now | ||
DISTI #
AMP1-18023-4
|
Interstate Connecting Components | SCREW,CAP,SOCKET HEAD (M4X20) | 0 |
|
$0.7463 / $0.9434 | Buy Now | |
Powell Electronics | SCREW,CAP,SOCKET HEAD (M4x20) Min Qty: 100 | 206 |
|
$0.7700 | Buy Now |
CAD Models for 1-18023-4 by TE Connectivity
Part Data Attributes for 1-18023-4 by TE Connectivity
1-18023-4
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1-18023-4TE ConnectivityVS
-