There are no models available for this part yet.
Overview of 1-18024-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-802-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. | |
10131318-0241100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-02422G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 2 Positions, LCP, GW Compatible, Tray Packing. |
Price & Stock for 1-18024-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-18024-1-ND
|
DigiKey | SCREW,CAP,BUTTON SOCK HEAD Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3333 | Buy Now | |
DISTI #
1-18024-1
|
Avnet Americas | Connector Accessories Socket Button Head Cap Screw - Bulk (Alt: 1-18024-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1-18024-1
|
Mouser Electronics | Screws & Fasteners SCREW,CAP,BUTTON SOCK HEAD RoHS: Compliant | 0 |
|
$0.2620 / $0.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2900 / $0.8970 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2900 / $0.8970 | Buy Now |