Part Details for 1-18024-2 by TE Connectivity
Overview of 1-18024-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-802-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. | |
10131318-0241100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-02422G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 2 Positions, LCP, GW Compatible, Tray Packing. |
Price & Stock for 1-18024-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7087
|
Newark | Screw, cap, button Sock Head |Amp Te Connectivity 1-18024-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 / $1.0600 | Buy Now |
DISTI #
3937-1-18024-2-ND
|
DigiKey | SCREW,CAP,BUTTON SOCK HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
199 In Stock |
|
$1.6700 | Buy Now |
DISTI #
1-18024-2-ND
|
DigiKey | SCREW,CAP,BUTTON SOCK HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0317 | Buy Now |
DISTI #
1-18024-2
|
Avnet Americas | Connector Accessories Button Head Screw Cap - Bulk (Alt: 1-18024-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 401 Factory Stock |
|
$0.7080 / $0.8520 | Buy Now |
DISTI #
571-1-18024-2
|
Mouser Electronics | Screws & Fasteners SCREWCAPBUTTON SOCK HEAD RoHS: Compliant | 0 |
|
$0.8270 / $0.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.7320 | Buy Now |
DISTI #
AMP1-18024-2
|
Heilind Electronics | 1-18024-2 | Americas - 0 in Stock |
|
$0.8955 / $1.1321 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 645 Factory Stock |
|
$0.7760 / $1.1540 | Buy Now |
DISTI #
AMP1-18024-2
|
Interstate Connecting Components | 1-18024-2 | 0 |
|
$0.8955 / $1.1321 | Buy Now |
|
Powell Electronics | SCREW,CAP,BUTTON SOCK HEAD Min Qty: 100 | 426 |
|
$0.9200 | Buy Now |