Part Details for 1-18024-8 by TE Connectivity
Overview of 1-18024-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-802-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. | |
10131318-0241100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-02422G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 2 Positions, LCP, GW Compatible, Tray Packing. |
Price & Stock for 1-18024-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7090
|
Newark | Screw, cap, button Sock Head (M6X12) |Amp Te Connectivity 1-18024-8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6600 | Buy Now |
DISTI #
3937-1-18024-8-ND
|
DigiKey | SCREW,CAP,BUTTON SOCK HEAD (M6X1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
133 In Stock |
|
$1.4000 | Buy Now |
DISTI #
1-18024-8-ND
|
DigiKey | SCREW,CAP,BUTTON SOCK HEAD (M6X1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8332 | Buy Now |
DISTI #
1-18024-8
|
Avnet Americas | SCREW,CAP,BUTTON SOCK HEAD (M6X12) - Bulk (Alt: 1-18024-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 202 Factory Stock |
|
RFQ | |
DISTI #
571-1-18024-8
|
Mouser Electronics | Bench Top Tools SCREWCAPBUTTON SOCK HEAD M6x12 | 0 |
|
$0.6500 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.6100 | Buy Now |
DISTI #
AMP1-18024-8
|
Heilind Electronics | SCREW,CAP,BUTTON SOCK HEAD (M6 | Americas - 0 in Stock |
|
$0.7463 / $0.9434 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 202 Factory Stock |
|
$0.6550 / $0.9620 | Buy Now |
DISTI #
AMP1-18024-8
|
Interstate Connecting Components | SCREW,CAP,BUTTON SOCK HEAD (M6 | 0 |
|
$0.7463 / $0.9434 | Buy Now |
|
Powell Electronics | SCREW,CAP,BUTTON SOCK HEAD (M6x12) Min Qty: 100 | 133 |
|
$0.7700 | Buy Now |