There are no models available for this part yet.
Overview of 1-18028-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-18028-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-18028-0-ND
|
DigiKey | WASHER, FLAT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
490 In Stock |
|
$1.4000 | Buy Now | |
DISTI #
1-18028-0-ND
|
DigiKey | WASHER, FLAT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8670 | Buy Now | |
DISTI #
1-18028-0
|
Avnet Americas | WASHER, FLAT - Boxed Product (Development Kits) (Alt: 1-18028-0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Box | 747 Factory Stock |
|
$0.6751 | Buy Now | |
DISTI #
571-1-18028-0
|
Mouser Electronics | Washers WASHER, FLAT RoHS: Compliant | 80 |
|
$0.7010 / $1.5200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.6100 | Buy Now | ||
DISTI #
AMP1-18028-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7463 / $0.9434 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
190 In Stock 744 Factory Stock |
|
$0.6370 / $0.9150 | Buy Now | ||
DISTI #
1-18028-0
|
TTI | Washers WASHER, FLAT Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.6180 / $0.6960 | Buy Now | |
DISTI #
AMP1-18028-0
|
Interstate Connecting Components | 0 |
|
$0.7463 / $0.9434 | Buy Now | ||
Powell Electronics | WASHER, FLAT Min Qty: 100 | 490 |
|
$0.7700 | Buy Now |