Part Details for 1-1803080-0 by TE Connectivity
Overview of 1-1803080-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-803080850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1-1803080-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1803080-0-ND
|
DigiKey | DEPRESSOR, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$534.2700 | Buy Now |
DISTI #
2132-1-1803080-0-ND
|
DigiKey | DEPRESSOR, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.6700 | Buy Now |
DISTI #
1-1803080-0
|
Avnet Americas | Depressor for Ocean Side Feed Applicators - Bulk (Alt: 1-1803080-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3 Factory Stock |
|
$237.1800 / $285.4200 | Buy Now |
DISTI #
571-1-1803080-0
|
Mouser Electronics | Wire Stripping & Cutting Tools DEPRESSOR, SHEAR | 0 |
|
$281.3900 / $311.5300 | Order Now |
DISTI #
AMP1-1803080-0
|
Heilind Electronics | DEPRESSOR, SHEAR | Americas - 0 in Stock |
|
$295.5882 / $319.0477 | Buy Now |
|
Onlinecomponents.com | 3 Factory Stock |
|
$270.5200 / $291.4500 | Buy Now | |
DISTI #
AMP1-1803080-0
|
Interstate Connecting Components | DEPRESSOR, SHEAR | 0 |
|
$295.5882 / $319.0477 | Buy Now |
|
Master Electronics | 3 Factory Stock |
|
$270.5200 / $291.4500 | Buy Now |