Part Details for 1-1803125-5 by TE Connectivity
Overview of 1-1803125-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-1803125-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1803125-5-ND
|
DigiKey | CRIMPER, WIRE F NON-TYPICAL RK V Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2132-1-1803125-5-ND
|
DigiKey | CRIMPER, WIRE F NON-TYPICAL RK V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.4700 | Buy Now |
DISTI #
1-1803125-5
|
Avnet Americas | Wire F Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1-1803125-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-1803125-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE F NON-TYPICAL RK VALUES RoHS: Compliant | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP1-1803125-5
|
Heilind Electronics | CRIMPER, WIRE F NON-TYPICAL RK | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F NON-TYPICAL RK VALUES | 2 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP1-1803125-5
|
Interstate Connecting Components | CRIMPER, WIRE F NON-TYPICAL RK | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE F NON-TYPICAL RK VALUES Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
|
Master Electronics | CRIMPER, WIRE F NON-TYPICAL RK VALUES | 2 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 1-1803125-5
1-1803125-5 CAD Models
1-1803125-5 Part Data Attributes
|
1-1803125-5
TE Connectivity
Buy Now
|
Compare Parts:
1-1803125-5
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |