There are no models available for this part yet.
Overview of 1-1803200-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1803200-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-1803200-1-ND
|
DigiKey | ANVIL,COMBINATION,SMALL WIRE APP Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now | |
DISTI #
2132-1-1803200-1-ND
|
DigiKey | ANVIL,COMBINATION,SMALL WIRE APP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now | |
DISTI #
1-1803200-1
|
Avnet Americas | Combination Anvil for Ocean Side Feed Applicators Small Wire Application - Bulk (Alt: 1-1803200-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$490.8800 / $590.7200 | Buy Now | |
DISTI #
571-1-1803200-1
|
Mouser Electronics | Bench Top Tools ANVIL,COMBINATION,SMALL WIRE APPLICATION RoHS: Compliant | 0 |
|
$582.3800 / $623.9600 | Order Now | |
DISTI #
AMP1-1803200-1
|
Heilind Electronics | ANVIL,COMBINATION,SMALL WIRE A | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
Onlinecomponents.com | ANVIL,COMBINATION,SMALL WIRE APPLICATION |
2 Partner Stock 1 Factory Stock |
|
$388.2700 / $585.9200 | Buy Now | ||
DISTI #
118032001-TEC
|
TME | Anvil Min Qty: 1 | 2 |
|
$472.3220 / $555.6733 | Buy Now | |
DISTI #
AMP1-1803200-1
|
Interstate Connecting Components | ANVIL,COMBINATION,SMALL WIRE A | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
Powell Electronics | ANVIL,COMBINATION,SMALL WIRE APPLICATION Min Qty: 1 | 1 |
|
$448.0000 / $640.0000 | Buy Now | ||
DISTI #
000000000005731890
|
Sager | Bench Top Tools ANVIL,COMBINATION,SMALL WIRE APPLICATION Min Qty: 1 | 0 |
|
$462.2200 / $594.2900 | Buy Now |
CAD Models for 1-1803200-1 by TE Connectivity
Part Data Attributes for 1-1803200-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
ANVIL TOOL
|
Wire Size-Max
|
|