Part Details for 1-1803221-4 by TE Connectivity
Overview of 1-1803221-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1803221-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1803221-4-ND
|
DigiKey | CRIMPER, INSUL OVERLAP PREM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1-1803221-4-ND
|
DigiKey | CRIMPER, INSUL OVERLAP PREM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1-1803221-4
|
Avnet Americas | CRIMPER, INSUL OVERLAP PREM - Bulk (Alt: 1-1803221-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1-1803221-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INSUL OVERLAP PREM RoHS: Compliant | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP1-1803221-4
|
Heilind Electronics | CRIMPER, INSUL OVERLAP PREM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSUL OVERLAP PREM | 3 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP1-1803221-4
|
Interstate Connecting Components | CRIMPER, INSUL OVERLAP PREM | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER, INSUL OVERLAP PREM Min Qty: 1 | 2 |
|
$148.2500 / $203.0800 | Buy Now |
|
Master Electronics | CRIMPER, INSUL OVERLAP PREM | 3 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
Part Details for 1-1803221-4
1-1803221-4 CAD Models
1-1803221-4 Part Data Attributes
|
1-1803221-4
TE Connectivity
Buy Now
|
Compare Parts:
1-1803221-4
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |