Part Details for 1-1803241-3 by TE Connectivity
Overview of 1-1803241-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-1803241-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1803241-3-ND
|
DigiKey | CRIMPER, WIRE F Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$196.2500 | Buy Now |
DISTI #
1-1803241-3-ND
|
DigiKey | CRIMPER, WIRE F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-1803241-3
|
Avnet Americas | CRIMPER, WIRE F - Bulk (Alt: 1-1803241-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-1803241-3
|
Mouser Electronics | Bench Top Tools CRIMPER WIRE F | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP1-1803241-3
|
Heilind Electronics | CRIMPER, WIRE F | Americas - 0 in Stock |
|
$127.7500 / $188.8889 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F |
1 Partner Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
1-1803241-3
|
Avnet Americas | CRIMPER, WIRE F - Bulk (Alt: 1-1803241-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
1-1803241-3
|
Avnet Americas | CRIMPER, WIRE F - Bulk (Alt: 1-1803241-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
TE Connectivity 1-1803241-3
|
PEI Genesis | Bench Top Tools CRIMPER WIRE F | 1 |
|
Buy Now | |
|
Master Electronics | CRIMPER, WIRE F |
1 Partner Stock |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 1-1803241-3
1-1803241-3 CAD Models
1-1803241-3 Part Data Attributes
|
1-1803241-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1803241-3
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |