There are no models available for this part yet.
Overview of 1-1803246-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-1803246-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-1803246-1-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
1-1803246-1-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
1-1803246-1
|
Avnet Americas | CRIMPER, INSULATION F PREMIUM - Bulk (Alt: 1-1803246-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1-1803246-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INSULATION F PREMIUM | 0 |
|
$191.9800 / $202.9200 | Order Now | |
DISTI #
AMP1-1803246-1
|
Heilind Electronics | CRIMPER, INSULATION F PREMIUM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, INSULATION F PREMIUM | 1 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
AMP1-1803246-1
|
Interstate Connecting Components | CRIMPER, INSULATION F PREMIUM | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Master Electronics | CRIMPER, INSULATION F PREMIUM | 1 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
CAD Models for 1-1803246-1 by TE Connectivity
Part Data Attributes for 1-1803246-1 by TE Connectivity
1-1803246-1
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|
Wire Size-Max
|
|
Want to compare parts?
-
1-1803246-1TE ConnectivityCrimp ToolVS
-