There are no models available for this part yet.
Overview of 1-1803248-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 1-1803248-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-1803248-9-ND
|
DigiKey | CRIMPER, INSULATION O PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
1-1803248-9-ND
|
DigiKey | CRIMPER, INSULATION O PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
1-1803248-9
|
Avnet Americas | CRIMPER, INSULATION O PREMIUM - Bulk (Alt: 1-1803248-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1-1803248-9
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INSULATION O PREMIUM RoHS: Compliant | 0 |
|
$184.7900 / $204.5800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now | ||
DISTI #
AMP1-1803248-9
|
Heilind Electronics | CRIMPER, INSULATION O PREMIUM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, INSULATION O PREMIUM RoHS: Compliant | 8 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now | ||
DISTI #
AMP1-1803248-9
|
Interstate Connecting Components | CRIMPER, INSULATION O PREMIUM | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Powell Electronics | CRIMPER, INSULATION O PREMIUM Min Qty: 1 | 5 |
|
$148.2500 / $203.0800 | Buy Now | ||
DISTI #
000000000005526018
|
Sager | Crimpers / Crimping Tools CRIMPER, INSULATION O PREMIUM Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
CAD Models for 1-1803248-9 by TE Connectivity
Part Data Attributes for 1-1803248-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|
Wire Size-Max
|
|