There are no models available for this part yet.
Overview of 1-1803249-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1803249-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-1803249-0-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
1-1803249-0-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
1-1803249-0
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 1-1803249-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-1-1803249-0
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, COMBINATION RoHS: Compliant | 0 |
|
$198.7900 / $220.0800 | Order Now | |
DISTI #
AMP1-1803249-0
|
Heilind Electronics | ANVIL, COMBINATION | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL, COMBINATION | 1 Factory Stock |
|
$139.9400 / $205.9000 | Buy Now | ||
DISTI #
AMP1-1803249-0
|
Interstate Connecting Components | ANVIL, COMBINATION | 0 |
|
$152.4412 / $225.3969 | Buy Now | |
Powell Electronics | ANVIL, COMBINATION Min Qty: 1 | 1 |
|
$159.4800 / $218.4600 | Buy Now | ||
Master Electronics | ANVIL, COMBINATION | 1 Factory Stock |
|
$139.9400 / $205.9000 | Buy Now |
CAD Models for 1-1803249-0 by TE Connectivity
Part Data Attributes for 1-1803249-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
ANVIL TOOL
|
Wire Size-Max
|
|