Part Details for 1-1803252-6 by TE Connectivity
Overview of 1-1803252-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1803252-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1803252-6-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$211.9500 | Buy Now |
DISTI #
1-1803252-6-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
1-1803252-6
|
Avnet Americas | ANVIL - Bulk (Alt: 1-1803252-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-1-1803252-6
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL RoHS: Compliant | 0 |
|
$182.2300 / $202.4900 | Order Now |
DISTI #
AMP1-1803252-6
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$140.6324 / $207.9366 | Buy Now |
|
Onlinecomponents.com | ANVIL |
1 Partner Stock |
|
$136.7100 / $195.7500 | Buy Now |
DISTI #
1-1803252-6
|
Avnet Americas | ANVIL - Bulk (Alt: 1-1803252-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
1-1803252-6
|
Avnet Americas | ANVIL - Bulk (Alt: 1-1803252-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
TE Connectivity 1-1803252-6
|
PEI Genesis | Crimping Tool | 1 |
|
Buy Now | |
|
Master Electronics | ANVIL |
1 Partner Stock |
|
$136.7100 / $195.7500 | Buy Now |
Part Details for 1-1803252-6
1-1803252-6 CAD Models
1-1803252-6 Part Data Attributes
|
1-1803252-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1803252-6
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |