There are no models available for this part yet.
Overview of 1-1803384-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1803384-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-1803384-6-ND
|
DigiKey | CRIMPER, INSULATION F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
2132-1-1803384-6-ND
|
DigiKey | CRIMPER, INSULATION F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
1-1803384-6
|
Avnet Americas | Insulation F Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1-1803384-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1-1803384-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INSULATION F | 0 |
|
$182.9600 / $200.6200 | Order Now | |
DISTI #
AMP1-1803384-6
|
Heilind Electronics | CRIMPER, INSULATION F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, INSULATION F | 2 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now | ||
DISTI #
AMP1-1803384-6
|
Interstate Connecting Components | CRIMPER, INSULATION F | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Powell Electronics | CRIMPER, INSULATION F Min Qty: 1 | 1 |
|
$148.2500 / $203.0800 | Buy Now | ||
DISTI #
000000000005638735
|
Sager | Crimpers / Crimping Tools CRIMPER, INSULATION F Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now | |
Master Electronics | CRIMPER, INSULATION F | 2 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |