Part Details for 1-1803506-5 by TE Connectivity
Overview of 1-1803506-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1803506-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1803506-5
|
Avnet Americas | F Wire Crimper for Ocean Feed Applicator - Bulk (Alt: 1-1803506-5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP1-1803506-5
|
Heilind Electronics | CRIMPER, WIRE F | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F RoHS: Compliant | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP1-1803506-5
|
Interstate Connecting Components | CRIMPER, WIRE F | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Master Electronics | CRIMPER, WIRE F RoHS: Compliant | 0 |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 1-1803506-5
1-1803506-5 CAD Models
1-1803506-5 Part Data Attributes
|
1-1803506-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1803506-5
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |