Part Details for 1-180984-0 by TE Connectivity
Overview of 1-180984-0 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-180984-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8947
|
Newark | Headers & Wire Housings Amps-1-0180984-0 |Amp Te Connectivity 1-180984-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3900 |
|
$0.1780 / $0.2050 | Buy Now |
DISTI #
82Y0258
|
Newark | Faston 250 Flag Boot Nylon Nat |Te Connectivity 1-180984-0 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 | Buy Now |
DISTI #
1-180984-0-ND
|
DigiKey | CONN RCPT BOOT 0.25 1POS NATURAL Min Qty: 439 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0679 | Buy Now |
DISTI #
2266-1-180984-0-ND
|
DigiKey | CONN RCPT BOOT 0.25 1POS NATURAL Min Qty: 439 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0690 / $0.0860 | Buy Now |
DISTI #
1-180984-0
|
Avnet Americas | Connector Accessories Insulation Boot Polyamide 6.6 Natural Loose Piece - Bulk (Alt: 1-180984-0) RoHS: Compliant Min Qty: 75000 Package Multiple: 15000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0718 | Buy Now |
DISTI #
571-1-180984-0
|
Mouser Electronics | Headers & Wire Housings AMPS-1-0180984-0 RoHS: Compliant | 65734 |
|
$0.0710 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Container: Box | 0Box |
|
$0.0638 | Buy Now |
DISTI #
AMP1-180984-0
|
Heilind Electronics | AMPS-1-0180984-0 | Americas - 0 in Stock |
|
$0.0744 / $0.0809 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Insulation Boot Polyamide 6.6 Natural Loose Piece RoHS: Compliant |
92258 In Stock |
|
$0.0666 / $0.1029 | Buy Now |
DISTI #
1-180984-0
|
TTI | Headers & Wire Housings AMPS-1-0180984-0 Min Qty: 75000 Package Multiple: 15000 Container: Each | Americas - 0 |
|
$0.0660 / $0.0690 | Buy Now |
Part Details for 1-180984-0
1-180984-0 CAD Models
1-180984-0 Part Data Attributes:
|
1-180984-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-180984-0
TE Connectivity
Terminal Accessory, Boot, PA66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | BOOT | |
Connector Support Type | TERMINAL ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA66 | |
Used With | RECEPTACLE CONTACTS |