There are no models available for this part yet.
Overview of 1-1823032-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1823032-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1-1823032-3TR-ND
|
DigiKey | MCON 9.5, 10SQMM ASSY 0,8MM TAB Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1748 | Buy Now | |
DISTI #
1-1823032-3
|
Avnet Americas | MCON 9.5, 10SQMM ASSY 0,8MM TAB - Tape and Reel (Alt: 1-1823032-3) Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1182 / $3.5206 | Buy Now | |
DISTI #
571-1-1823032-3
|
Mouser Electronics | Automotive Connectors MCON 9.5, 10SQMM ASSY 0,8MM TAB | 0 |
|
$3.5500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.0300 | Buy Now | ||
DISTI #
AMP1-1823032-3
|
Heilind Electronics | MCON 9.5, 10SQMM ASSY 0,8MM TA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $9.0500 | Buy Now | ||
DISTI #
1-1823032-3
|
TTI | Automotive Connectors MCON 9.5, 10SQMM ASSY 0,8MM TAB Min Qty: 450 Package Multiple: 450 Container: Reel |
Americas - 1350 In Stock |
|
$3.2000 | Buy Now | |
DISTI #
AMP1-1823032-3
|
Interstate Connecting Components | MCON 9.5, 10SQMM ASSY 0,8MM TA | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.2200 / $9.0500 | Buy Now |
CAD Models for 1-1823032-3 by TE Connectivity
Part Data Attributes for 1-1823032-3 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|