-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF06T04=DIP SWT,FLUSH,THRU/HL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6797
|
Newark | Adf06T04=Dip Swt,flush,thru/Hl |Amp Te Connectivity 1-1825002-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9707 |
|
$1.1200 / $1.7300 | Buy Now |
DISTI #
96X7381
|
Newark | Adf06T04=Dip Swt,flush,thru/Hl |Te Connectivity 1-1825002-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7630 | Buy Now |
DISTI #
2266-1-1825002-0-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 100 Lead time: 35 Weeks Container: Box MARKETPLACE PRODUCT |
9707 In Stock |
|
$0.8200 / $0.8900 | Buy Now |
DISTI #
1-1825002-0-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7932 | Buy Now |
DISTI #
1-1825002-0
|
Avnet Americas | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 1-1825002-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
72033141
|
RS | Switch, Adf06T04=Dip Switch, t, Flush, Thru/Hl | TE Connectivity 1-1825002-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.8800 | RFQ |
|
Onlinecomponents.com | ADF06T04=DIP SWT,FLUSH,THRU/HL RoHS: Compliant |
9707 Partner Stock |
|
$0.6730 / $1.0900 | Buy Now |
DISTI #
16387441
|
Verical | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 100 Package Multiple: 25 | Americas - 9700 |
|
$0.7700 / $0.8300 | Buy Now |
DISTI #
1-1825002-0
|
Avnet Americas | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 1-1825002-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1825002-0
|
PEI Genesis | Slide Dip Switch, 6 Switches | 13207 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825002-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825002-0
TE Connectivity
ADF06T04=DIP SWT,FLUSH,THRU/HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | FLUSH SIDE TYPE | |
Body Breadth | 7.49 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 17.22 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@24VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1-1825002-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825002-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06T | Slide Dip Switch, 6 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825002-0 vs ADF06T |