-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRD16SAETR04=ROT DIP,16P,SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1-1825007-9TR-ND
|
DigiKey | DRD16SAETR04=ROT DIP,16P,SMT Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9748 | Buy Now |
DISTI #
1-1825007-9
|
Avnet Americas | Rotary Switch Hexadecimal 16 Position 20VDC/AC Surface Mount T/R - Tape and Reel (Alt: 1-1825007-9) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.8547 / $3.1266 | Buy Now |
DISTI #
571-1-1825007-9
|
Mouser Electronics | Rotary Switches DRD16SAETR04=ROT DIP,16P,SMT | 0 |
|
$3.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.8400 | Buy Now |
DISTI #
AMP1-1825007-9
|
Heilind Electronics | DRD16SAETR04=ROT DIP,16P,SMT | Americas - 0 in Stock |
|
$3.0494 | Buy Now |
|
Onlinecomponents.com | DRD16SAETR04=ROT DIP,16P,SMT RoHS: Compliant | 0 |
|
$2.8700 / $8.4300 | Buy Now |
DISTI #
1-1825007-9
|
Avnet Americas | Rotary Switch Hexadecimal 16 Position 20VDC/AC Surface Mount T/R - Tape and Reel (Alt: 1-1825007-9) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.8547 / $3.1266 | Buy Now |
DISTI #
1-1825007-9
|
Avnet Americas | Rotary Switch Hexadecimal 16 Position 20VDC/AC Surface Mount T/R - Tape and Reel (Alt: 1-1825007-9) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.8547 / $3.1266 | Buy Now |
DISTI #
AMP1-1825007-9
|
Interstate Connecting Components | DRD16SAETR04=ROT DIP,16P,SMT | 0 |
|
$3.0494 | Buy Now |
DISTI #
000000000005648245
|
Sager | Rotary Switches DRD16SAETR04=ROT DIP,16P,SMT Min Qty: 500 | 0 |
|
$3.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825007-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825007-9
TE Connectivity
DRD16SAETR04=ROT DIP,16P,SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 10.01 mm | |
Body Height | 5.99 mm | |
Body Length or Diameter | 10.01 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |