-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825010-0-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 115V Min Qty: 1 Lead time: 54 Weeks Container: Tube |
335 In Stock |
|
$4.6592 / $7.9500 | Buy Now |
DISTI #
1-1825010-0
|
Avnet Americas | Switch Slide DPDT Side Slide 0.3A 115VDC Gull Wing SMD Tube - Bulk (Alt: 1-1825010-0) RoHS: Compliant Min Qty: 6120 Package Multiple: 6120 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3218 / $4.7334 | Buy Now |
DISTI #
506-1-1825010-0
|
Mouser Electronics | Slide Switches DPDT AUTOSLIDE SWITCH RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6120 Package Multiple: 6120 Container: Box | 0Box |
|
$4.2900 | Buy Now |
DISTI #
AMP1-1825010-0
|
Heilind Electronics | ASE22RL04=DPDT AUTOSLIDE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASE22RL04=DPDT AUTOSLIDE RoHS: Compliant | 0 |
|
$4.4500 / $6.7500 | Buy Now |
DISTI #
1-1825010-0
|
Avnet Americas | Switch Slide DPDT Side Slide 0.3A 115VDC Gull Wing SMD Tube - Bulk (Alt: 1-1825010-0) RoHS: Compliant Min Qty: 6120 Package Multiple: 6120 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3218 / $4.7334 | Buy Now |
DISTI #
1-1825010-0
|
Avnet Americas | Switch Slide DPDT Side Slide 0.3A 115VDC Gull Wing SMD Tube - Bulk (Alt: 1-1825010-0) RoHS: Compliant Min Qty: 6120 Package Multiple: 6120 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3218 / $4.7334 | Buy Now |
DISTI #
AMP1-1825010-0
|
Interstate Connecting Components | ASE22RL04=DPDT AUTOSLIDE | 0 |
|
Buy Now | |
DISTI #
1-1825010-0
|
Avnet Abacus | Switch Slide DPDT Side Slide 0.3A 115VDC Gull Wing SMD Tube (Alt: 1-1825010-0) RoHS: Compliant Min Qty: 6120 Package Multiple: 6120 Lead time: 6 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825010-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825010-0
TE Connectivity
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 7.37 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.04 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |