Part Details for 1-1825010-2 by TE Connectivity
Overview of 1-1825010-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1825010-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1825010-2-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 115V Min Qty: 7 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
222 In Stock |
|
$9.4700 / $10.2400 | Buy Now |
DISTI #
1-1825010-2-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 115V Min Qty: 7 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASE22RS04=DPDT AUTOSLIDE RoHS: Compliant |
222 Partner Stock |
|
$8.7500 / $12.2100 | Buy Now |
DISTI #
TE Connectivity 1-1825010-2
|
PEI Genesis | Slide Switch, DPDT, Latched, | 222 |
|
Buy Now | |
DISTI #
000000000003778868
|
Sager | Slide Switches ASE22RS04=DPDT AUTOSLIDE | 0 |
|
Buy Now | |
DISTI #
1-1825010-2
|
Avnet Abacus | Switch Slide DPDT Side Slide 0.3A 115VDC J-Lead SMD Tube (Alt: 1-1825010-2) RoHS: Compliant Min Qty: 51 Package Multiple: 51 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ASE22RS04=DPDT AUTOSLIDE RoHS: Compliant |
222 Partner Stock |
|
$8.7500 / $12.2100 | Buy Now |
Part Details for 1-1825010-2
1-1825010-2 CAD Models
1-1825010-2 Part Data Attributes
|
1-1825010-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825010-2
TE Connectivity
Slide Switch, DPDT, Latched, 0.3A, 115VDC, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 4.46 mm | |
Body Height | 7.37 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |