-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4 Positions, 4PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-1825010-6
|
Heilind Electronics | ASE42RG04=4PDT AUTOSLIDE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASE42RG04=4PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$5.0100 / $14.6900 | Buy Now |
DISTI #
1-1825010-6
|
TTI | Slide Switches ASE42RG04=4PDT AUTOSLIDE Min Qty: 1800 Package Multiple: 30 Container: Each | Americas - 0 |
|
$7.9800 | Buy Now |
DISTI #
AMP1-1825010-6
|
Interstate Connecting Components | ASE42RG04=4PDT AUTOSLIDE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1825010-6
|
PEI Genesis | Slide Switch, 4 Positions, 4 | 0 |
|
Buy Now | |
|
Master Electronics | ASE42RG04=4PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$5.0100 / $14.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825010-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825010-6
TE Connectivity
Slide Switch, 4 Positions, 4PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.04 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
This table gives cross-reference parts and alternative options found for 1-1825010-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825010-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1437581-0 | SLIDE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | 1-1825010-6 vs 2-1437581-0 |