-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1815-ND
|
DigiKey | SWITCH SLIDE 4PDT 300MA 115V Min Qty: 1 Lead time: 54 Weeks Container: Tube |
2280 In Stock |
|
$5.0943 / $8.6900 | Buy Now |
DISTI #
1-1825010-8
|
Avnet Americas | Switch Slide 4PDT Top Slide 0.3A 115VDC Gull Wing SMD Tube - Rail/Tube (Alt: 1-1825010-8) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 54 Weeks, 0 Days Container: Tube | 0 |
|
$4.8484 / $5.4740 | Buy Now |
DISTI #
506-1-1825010-8
|
Mouser Electronics | Slide Switches 4PDT AUTO-INSERTABLE SLIDE SWITCH RoHS: Compliant | 1203 |
|
$5.0900 / $8.6600 | Buy Now |
|
Future Electronics | ASE42L04=4PDT AUTOSLIDE RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 1440 Container: Box | 0Box |
|
$4.7900 | Buy Now |
DISTI #
AMP1-1825010-8
|
Heilind Electronics | ASE42L04=4PDT AUTOSLIDE | Americas - 0 in Stock |
|
$5.7500 | Buy Now |
|
Onlinecomponents.com | ASE42L04=4PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$5.0100 / $14.0800 | Buy Now |
|
Quest Components | SLIDE SWITCH, 4PDT, ON-ON, LATCHED, 0.3A, 28VDC, SOLDER TERMINAL, PANEL MOUNT | 9 |
|
$5.1750 / $10.3500 | Buy Now |
DISTI #
1-1825010-8
|
TTI | Slide Switches 4PDT AUTO-INSERTABLE SLIDE SWITCH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1440 In Stock |
|
$5.4300 / $8.6000 | Buy Now |
DISTI #
1-1825010-8
|
Avnet Americas | Switch Slide 4PDT Top Slide 0.3A 115VDC Gull Wing SMD Tube - Rail/Tube (Alt: 1-1825010-8) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 54 Weeks, 0 Days Container: Tube | 0 |
|
$4.8484 / $5.4740 | Buy Now |
DISTI #
1-1825010-8
|
TME | Switch: slide, Pos: 2, 4PDT, 0.3A/115VAC, ON-ON, SMT, Leads: for PCB Min Qty: 1 | 361 |
|
$5.2600 / $6.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825010-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825010-8
TE Connectivity
Slide Switch, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 4.46 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1825010-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825010-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1825010-0 | Slide Switch, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount | TE Connectivity | 1-1825010-8 vs 2-1825010-0 |
ASE42S04 | Slide Switch, 4PDT, On-on, 0.3A, 28VDC, Solder Terminal, Panel Mount | TE Connectivity | 1-1825010-8 vs ASE42S04 |