Part Details for 1-1825011-2 by TE Connectivity
Overview of 1-1825011-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1825011-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825011-2-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 115V Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1825011-2
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC J-Bend SMD T/R - Tape and Reel (Alt: 1-1825011-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1825011-2
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC J-Bend SMD T/R - Tape and Reel (Alt: 1-1825011-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1825011-2
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC J-Bend SMD T/R - Tape and Reel (Alt: 1-1825011-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1825011-2
|
Avnet Abacus | Switch Slide DPDT Flush Slide 0.3A 115VAC J-Bend SMD T/R (Alt: 1-1825011-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1825011-2
1-1825011-2 CAD Models
1-1825011-2 Part Data Attributes
|
1-1825011-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825011-2
TE Connectivity
Slide Switch, DPDT, Latched, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |