-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADE1204=DIP SWITCH,EXT,THRU/HL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1825057-0-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 42 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
4012 In Stock |
|
$2.1500 / $2.3200 | Buy Now |
DISTI #
1-1825057-0-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 42 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9758 | Buy Now |
DISTI #
1-1825057-0
|
Avnet Americas | Switch DIP OFF ON SPST 12 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 1-1825057-0) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8804 / $2.1230 | Buy Now |
DISTI #
72033145
|
RS | Switch, Ade1204=Dip Switch, itch, Ext, Thru/Hl | TE Connectivity 1-1825057-0 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $3.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Box | 0Box |
|
$1.9000 | Buy Now |
DISTI #
AMP1-1825057-0
|
Heilind Electronics | ADE1204=DIP SWITCH,EXT,THRU/HL | Americas - 0 in Stock |
|
$2.0406 / $2.0711 | Buy Now |
|
Onlinecomponents.com | ADE1204=DIP SWITCH,EXT,THRU/HL RoHS: Compliant |
4012 Partner Stock |
|
$1.5800 / $2.8400 | Buy Now |
DISTI #
1-1825057-0
|
Avnet Americas | Switch DIP OFF ON SPST 12 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 1-1825057-0) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8804 / $2.1230 | Buy Now |
DISTI #
1-1825057-0
|
Avnet Americas | Switch DIP OFF ON SPST 12 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 1-1825057-0) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8804 / $2.1230 | Buy Now |
DISTI #
1-1825057-0
|
Avnet Abacus | Switch DIP OFF ON SPST 12 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 1-1825057-0) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825057-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825057-0
TE Connectivity
ADE1204=DIP SWITCH,EXT,THRU/HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Breadth | 7.49 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 32.51 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@24VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 12 | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |