-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF04SATTR04=DIP,FLUSH,SMT-JL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825059-6-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8893 | Buy Now |
DISTI #
1-1825059-6
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R - Tape and Reel (Alt: 1-1825059-6) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.8805 / $0.9644 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8740 | Buy Now |
DISTI #
AMP1-1825059-6
|
Heilind Electronics | ADF04SATTR04=DIP,FLUSH,SM | Americas - 0 in Stock |
|
$1.0277 / $1.0430 | Buy Now |
|
Onlinecomponents.com | ADF04SATTR04=DIP,FLUSH,SMT-JL RoHS: Compliant | 0 |
|
$0.8670 / $2.3760 | Buy Now |
DISTI #
1-1825059-6
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R - Tape and Reel (Alt: 1-1825059-6) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.8805 / $0.9644 | Buy Now |
DISTI #
1-1825059-6
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R - Tape and Reel (Alt: 1-1825059-6) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.8805 / $0.9644 | Buy Now |
DISTI #
1-1825059-6
|
Avnet Abacus | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R (Alt: 1-1825059-6) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1825059-6
|
Avnet Abacus | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R (Alt: 1-1825059-6) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ADF04SATTR04=DIP,FLUSH,SMT-JL RoHS: Compliant | 0 |
|
$0.8670 / $2.3760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825059-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825059-6
TE Connectivity
ADF04SATTR04=DIP,FLUSH,SMT-JL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1825059-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825059-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825059-5 | ADF04SAT04=DIP SW,FLUSH,SMT-JL | TE Connectivity | 1-1825059-6 vs 1-1825059-5 |