1-1825137-1
Description: (1-1825137-1) A103SDCQ04

Overview of 1-1825137-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-1825137-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 40AJ9821
Newark Toggle Switches Spdt 5A Pc On-Off-On Toggle |Amp Te Connectivity 1-1825137-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 225
  • 100 $4.3700
  • 500 $3.9100
$3.9100 / $4.3700 Buy Now
DISTI # 2266-1-1825137-1-ND
DigiKey SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT 225
In Stock
  • 20 $3.5900
  • 100 $3.4600
$3.4600 / $3.5900 Buy Now
DISTI # 3937-1-1825137-1-ND
DigiKey SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $6.5800
  • 1,000 $6.1460
  • 2,500 $5.7070
  • 5,000 $5.0485
  • 10,000 $4.6095
$4.6095 / $6.5800 Buy Now
DISTI # 1-1825137-1-ND
DigiKey SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $3.7092
$3.7092 Buy Now
DISTI # 96X7398
Avnet Americas Switch Toggle ON OFF ON SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk - Bulk (Alt: 96X7398) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk 217 Partner Stock
  • 1 $6.7300
  • 10 $5.1300
  • 25 $4.8300
  • 50 $4.5200
  • 100 $4.2200
$4.2200 / $6.7300 Buy Now
DISTI # 1-1825137-1
Avnet Americas Switch Toggle ON OFF ON SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk - Bag (Alt: 1-1825137-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag 0
  • 500 $3.3428
  • 1,000 $3.2487
  • 2,000 $3.1545
  • 3,000 $3.0603
  • 4,000 $2.9662
  • 5,000 $2.8720
  • 50,000 $2.7778
$2.7778 / $3.3428 Buy Now
DISTI # 72034480
RS Switch, A103Sdcq04 | TE Connectivity 1-1825137-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $4.6300
  • 100 $4.2600
  • 200 $3.9300
  • 400 $3.5600
  • 1,000 $3.2900
$3.2900 / $4.6300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Bag 0
Bag
  • 500 $2.9500
$2.9500 Buy Now
DISTI # AMP1-1825137-1
Heilind Electronics A103SDCQ04 Americas - 0 in Stock
  • 500 $3.5136
  • 2,200 $3.2794
$3.2794 / $3.5136 Buy Now
Onlinecomponents.com A103SDCQ04 RoHS: Compliant 225 Partner Stock
  • 5 $4.0700
  • 25 $3.6400
  • 50 $3.5800
  • 125 $3.4800
  • 250 $3.4400
  • 375 $3.4100
  • 500 $3.3700
$3.3700 / $4.0700 Buy Now
DISTI # 19515667
Verical Switch Toggle ON OFF ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 19 Package Multiple: 1 Americas - 225
  • 1 $3.3700
  • 100 $3.3100
  • 200 $3.2500
$3.2500 / $3.3700 Buy Now
DISTI # 1-1825137-1
TME Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 2A/250VAC, 5A/28VDC Min Qty: 500 0
  • 500 $2.4500
$2.4500 RFQ
DISTI # AMP1-1825137-1
Interstate Connecting Components A103SDCQ04 0
  • 500 $3.5136
  • 2,200 $3.2794
$3.2794 / $3.5136 Buy Now
DISTI # 000000000003431822
Sager Toggle Switches A103SDCQ04 Min Qty: 500 0
  • 500 $3.4300
  • 800 $3.3000
  • 2,300 $2.9900
  • 5,500 $2.3700
$2.3700 / $3.4300 Buy Now
DISTI # C1S757106033008
Chip1Stop Switch Toggle ON OFF ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk RoHS: Compliant 225
  • 20 $3.3900
  • 100 $3.2300
  • 200 $2.9900
$2.9900 / $3.3900 Buy Now
Master Electronics A103SDCQ04 RoHS: Compliant 225 Partner Stock
  • 5 $4.0700
  • 25 $3.6400
  • 50 $3.5800
  • 125 $3.4800
  • 250 $3.4400
  • 375 $3.4100
  • 500 $3.3700
$3.3700 / $4.0700 Buy Now

CAD Models for 1-1825137-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1825137-1 by TE Connectivity

1-1825137-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Finish
NICKEL
Actuator Type
STANDARD TYPE
Body Breadth
6.86 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.28 inch
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000 V
Electrical Life
40000 Cycle(s)
End Contact Material
COPPER ALLOY
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 1-1825137-1
    TE Connectivity
    (1-1825137-1) A103SDCQ04
    VS

Alternate Parts for 1-1825137-1

This table gives cross-reference parts and alternative options found for 1-1825137-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825137-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1825137-8 (1825137-8) A103SD9AV2B04 TE Connectivity 1-1825137-1 vs 1825137-8
A103SDCQ04 TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity 1-1825137-1 vs A103SDCQ04

Related Parts for 1-1825137-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1825137-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1825137-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1825137-1 would you like to use for your alert(s)?
  • Please alert me when 1-1825137-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1825137-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1825137-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1825137-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1825137-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1825137-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: