1-1825142-0
TE Connectivity
Description: Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Through Hole-straight

Overview of 1-1825142-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-1825142-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-1825142-0
Avnet Abacus Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount Bulk (Alt: 1-1825142-0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1-1825142-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-1825142-0 by TE Connectivity

1-1825142-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Actuator Type
LEVER
Body Breadth
6.6 mm
Body Height
10.39 mm
Body Length or Diameter
12.7 mm
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
6000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP67
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
Want to compare parts?
  1. 1-1825142-0
    TE Connectivity
    Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Through Hole-straight
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1825142-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1825142-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1825142-0 would you like to use for your alert(s)?
  • Please alert me when 1-1825142-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1825142-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1825142-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1825142-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1825142-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1825142-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: