Part Details for 1-1825143-6 by TE Connectivity
Overview of 1-1825143-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1825143-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6842
|
Newark | Ae203Sd1Ab04 |Amp Te Connectivity 1-1825143-6 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 | Buy Now |
DISTI #
96X7426
|
Newark | Ae203Sd1Ab04 |Alcoswitch Te Connectivity 1-1825143-6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 | Buy Now |
DISTI #
1-1825143-6
|
Avnet Americas | Switch Toggle ON OFF ON DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bag (Alt: 1-1825143-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003431846
|
Sager | Toggle Switches AE203SD1AB04 Min Qty: 500 | 0 |
|
$3.9500 / $5.0600 | Buy Now |
Part Details for 1-1825143-6
1-1825143-6 CAD Models
1-1825143-6 Part Data Attributes
|
1-1825143-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825143-6
TE Connectivity
(1-1825143-6) AE203SD1AB04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 12.7 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |