Part Details for 1-1825222-1 by TE Connectivity
Overview of 1-1825222-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1825222-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825222-1
|
Avnet Americas | Switch Toggle ON OFF ON SPST Bat Lever PC Pins 20V 0.4VA PC Mount with Bracket - Bulk (Alt: 1-1825222-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-1-1825222-1
|
Mouser Electronics | Toggle Switches TT11EGPC2T04 RoHS: Compliant | 0 |
|
$10.9700 / $11.8800 | Order Now |
DISTI #
1-1825222-1
|
Avnet Abacus | (Alt: 1-1825222-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |