Part Details for 1-1825286-0 by TE Connectivity
Overview of 1-1825286-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1825286-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825286-0-ND
|
DigiKey | SW ROCKER DIP SPST 0.025A 24V Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1825286-0
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD - Bulk (Alt: 1-1825286-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1825286-0
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD - Bulk (Alt: 1-1825286-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1825286-0
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD - Bulk (Alt: 1-1825286-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1825286-0
|
PEI Genesis | Slide Dip Switch, 10 Switche | 0 |
|
Buy Now | |
DISTI #
000000000003778870
|
Sager | DIP Switches / SIP Switches GDR10S04= 10 POS SMT ROCKER DIP | 0 |
|
Buy Now | |
DISTI #
1-1825286-0
|
Avnet Abacus | Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD (Alt: 1-1825286-0) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1825286-0
1-1825286-0 CAD Models
1-1825286-0 Part Data Attributes
|
1-1825286-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825286-0
TE Connectivity
Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 9.6 mm | |
Body Height | 7.86 mm | |
Body Length or Diameter | 26.37 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |