-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MHS233K04=DP3T SL SW VERT AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6844
|
Newark | Mhs233K04=Dp3T Sl Sw Vert Ag |Amp Te Connectivity 1-1825289-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 667 |
|
$5.9900 / $8.6900 | Buy Now |
DISTI #
2266-1-1825289-0-ND
|
DigiKey | SWITCH SLIDE DP3T 300MA 125V Min Qty: 20 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
667 In Stock |
|
$3.8900 / $4.1300 | Buy Now |
DISTI #
1-1825289-0-ND
|
DigiKey | SWITCH SLIDE DP3T 300MA 125V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6253 | Buy Now |
DISTI #
1-1825289-0
|
Avnet Americas | Switch Slide ON ON ON DP3T Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1-1825289-0) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MHS233K04=DP3T SL SW VERT AG RoHS: Compliant |
728 In Stock |
|
$3.7400 / $4.5900 | Buy Now |
DISTI #
1-1825289-0
|
TTI | Slide Switches SWITCH SLIDE SWITCH Min Qty: 1120 Package Multiple: 1120 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1-1825289-0
|
TME | Switch: slide, Pos: 3, DP3T, 0.3A/125VAC, ON-ON-ON, THT, -20÷85°C Min Qty: 20 | 0 |
|
$6.0400 | RFQ |
|
Master Electronics | MHS233K04=DP3T SL SW VERT AG RoHS: Compliant |
728 In Stock |
|
$3.7400 / $4.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825289-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825289-0
TE Connectivity
MHS233K04=DP3T SL SW VERT AG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.18 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |