-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04 N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1-1825910-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 7500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1072 | Buy Now |
DISTI #
1-1825910-1
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 50mA 12VDC 100000Cycles 260gf Through Hole - Bulk (Alt: 1-1825910-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
$0.0810 / $0.0887 | Buy Now |
DISTI #
571-1-1825910-1
|
Mouser Electronics | Tactile Switches SWITCH TACTILE | 331 |
|
$0.0890 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.0804 | Buy Now |
DISTI #
AMP1-1825910-1
|
Heilind Electronics | FSM6JAH=6MM TACT SWITCH, HIGH | Americas - 0 in Stock |
|
$0.0664 / $0.0933 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0592 / $0.1318 | Buy Now |
DISTI #
1-1825910-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 7500 Package Multiple: 750 Container: Each | Americas - 0 |
|
$0.0700 / $0.0950 | Buy Now |
DISTI #
1-1825910-1
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 50mA 12VDC 100000Cycles 260gf Through Hole - Bulk (Alt: 1-1825910-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
$0.0810 / $0.0887 | Buy Now |
DISTI #
1-1825910-1
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 50mA 12VDC 100000Cycles 260gf Through Hole - Bulk (Alt: 1-1825910-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
$0.0810 / $0.0887 | Buy Now |
DISTI #
1-1825910-1
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 50mA 12VDC 100000Cycles 260gf Through Hole (Alt: 1-1825910-1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825910-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825910-1
TE Connectivity
Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04 N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5.99 mm | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |