-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM10JH=6MM TACT SWITCH, HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1647-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
82238 In Stock |
|
$0.0805 / $0.1600 | Buy Now |
DISTI #
1-1825910-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycle 1.57N Thru-Hole Loose Piece - Bulk (Alt: 1-1825910-8) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.0682 | Buy Now |
|
Future Electronics | SPST 6 mm Round Actuator Kinked Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bag | 55500Bag |
|
$0.0380 | Buy Now |
|
Future Electronics | SPST 6 mm Round Actuator Kinked Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.0694 / $0.0815 | Buy Now |
DISTI #
AMP1-1825910-8
|
Heilind Electronics | FSM10JH=6MM TACT SWITCH, HIGH | Americas - 0 in Stock |
|
$0.0704 / $0.0768 | Buy Now |
|
Onlinecomponents.com | FSM10JH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant |
9121 In Stock |
|
$0.0570 / $0.0977 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 136 |
|
$0.1292 / $0.2870 | Buy Now | |
|
Quest Components | 4800 |
|
$0.1110 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825910-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825910-8
TE Connectivity
FSM10JH=6MM TACT SWITCH, HIGH TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | IVORY | |
Actuator Length | 0.146 inch | |
Actuator Material | NYLON | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1825910-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825910-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | 1-1825910-8 vs FSM15JA |
FSM8JL | KEYPAD SWITCH | TE Connectivity | 1-1825910-8 vs FSM8JL |
FSM14JA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, THROUGH HOLE-STRAIGHT | TE Connectivity | 1-1825910-8 vs FSM14JA |
ADTS63RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | 1-1825910-8 vs ADTS63RV |
B3W-1052S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 1-1825910-8 vs B3W-1052S |
MJTP1236C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | 1-1825910-8 vs MJTP1236C |
PHAP3301A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | APEM Inc | 1-1825910-8 vs PHAP3301A |
ADTSHW65RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | 1-1825910-8 vs ADTSHW65RVB |
MJTP1109A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | 1-1825910-8 vs MJTP1109A |
1BT003-2612L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | 1-1825910-8 vs 1BT003-2612L-001 |