Part Details for 1-1825955-0 by TE Connectivity
Overview of 1-1825955-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1825955-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7343
|
Newark | Tactile Switch, 0.05A, 24Vdc, 160Gf, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825955-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6485 |
|
$0.1010 / $0.1910 | Buy Now |
DISTI #
35AC6849
|
Newark | Fsm5Jh=6Mm Tact Switch Ht W/Esd |Amp Te Connectivity 1-1825955-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.2500 | Buy Now |
DISTI #
450-1651-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 30000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0942 | Buy Now |
DISTI #
1-1825955-0
|
Avnet Americas | TACTILE SWITCHES - Bag (Alt: 1-1825955-0) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0 |
|
$0.0798 | Buy Now |
DISTI #
V36:1790_11797700
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2322 | Americas - 19900 |
|
$0.0916 / $0.0975 | Buy Now |
|
Future Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru- RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0Bag |
|
$0.0747 | Buy Now |
DISTI #
AMP1-1825955-0
|
Heilind Electronics | FSM5JH=6MM TACT SWITCH, HT W/E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose RoHS: Compliant | 0 |
|
$0.0747 / $0.1565 | Buy Now |
DISTI #
69712104
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose Min Qty: 81 Package Multiple: 1 Date Code: 2322 | Americas - 19900 |
|
$0.0916 / $0.0975 | Buy Now |
DISTI #
1-1825955-0
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 750 Container: Each | Americas - 0 |
|
$0.0740 / $0.0760 | Buy Now |
Part Details for 1-1825955-0
1-1825955-0 CAD Models
1-1825955-0 Part Data Attributes
|
1-1825955-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825955-0
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Length | 0.134 inch | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.99 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.142 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1-1825955-0
This table gives cross-reference parts and alternative options found for 1-1825955-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825955-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | 1-1825955-0 vs FSM15JA |
PHAP3305C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | 1-1825955-0 vs PHAP3305C |
ADTSHW64RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | 1-1825955-0 vs ADTSHW64RVB |
TL1105WF160Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | 1-1825955-0 vs TL1105WF160Q |
PHAP3305D | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | 1-1825955-0 vs PHAP3305D |
ADTS648RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | 1-1825955-0 vs ADTS648RV |
MJTP1232 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 1-1825955-0 vs MJTP1232 |
FSM17J | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, THROUGH HOLE-STRAIGHT | TE Connectivity | 1-1825955-0 vs FSM17J |
FSM9JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | 1-1825955-0 vs FSM9JL |
TL-1105-M-F160-Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 1-1825955-0 vs TL-1105-M-F160-Q |