Part Details for 1-1871673-6 by TE Connectivity
Overview of 1-1871673-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1871673-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1871673-6-ND
|
DigiKey | DYNAMIC 1200D HDR ASSY H 12P BLA Min Qty: 1040 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3102 | Buy Now |
DISTI #
1-1871673-6
|
Avnet Americas | Conn Power HDR 12 POS 2.5mm Solder RA Thru-Hole 12 Terminal 1 Port Tube - Rail/Tube (Alt: 1-1871673-6) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$1.8574 | Buy Now |
DISTI #
571-1-1871673-6
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1200D HDR ASSY H 12P BLACK TIN | 0 |
|
$2.2600 / $2.3000 | Order Now |
|
Future Electronics | DYNAMIC 1200D HDR ASSY H 12P BLACK TIN RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 1040 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.8600 | Buy Now |
DISTI #
AMP1-1871673-6
|
Heilind Electronics | DYNAMIC 1200D HDR ASSY H 12P B | Americas - 0 in Stock |
|
$1.8835 / $2.3544 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1200D HDR ASSY H 12P BLACK TIN RoHS: Compliant |
1690 Partner Stock |
|
$2.2800 / $3.1100 | Buy Now |
DISTI #
118716736-TEC-0
|
TME | 1-1871673-6 Min Qty: 26 | 1690 |
|
$2.0542 / $2.4660 | Buy Now |
DISTI #
AMP1-1871673-6
|
Interstate Connecting Components | DYNAMIC 1200D HDR ASSY H 12P B | 0 |
|
$1.8835 / $2.3544 | Buy Now |
DISTI #
000000000005570708
|
Sager | Headers & Wire Housings DYNAMIC 1200D HDR ASSY H 12P BLACK TIN Min Qty: 1040 | 0 |
|
$2.1900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2197 |
|
RFQ |
Part Details for 1-1871673-6
1-1871673-6 CAD Models
1-1871673-6 Part Data Attributes
|
1-1871673-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1871673-6
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1871673-6
This table gives cross-reference parts and alternative options found for 1-1871673-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1871673-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826658-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 1-1871673-6 vs 826658-6 |
3-1939818-6 | (3-1939818-6) DYNAMIC 1200D HDR ASSY H 12P X YLW GOLD | TE Connectivity | 1-1871673-6 vs 3-1939818-6 |
829290-6 | 2X 6P MOD2 STIFTLEI | TE Connectivity | 1-1871673-6 vs 829290-6 |
828080-6 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator, Plug | TE Connectivity | 1-1871673-6 vs 828080-6 |
4-1939261-6 | (4-1939261-6) DYNAMIC 1200D HDR ASSY V 12P Y YLW GOLD | TE Connectivity | 1-1871673-6 vs 4-1939261-6 |
826469-6 | 2X6P MOD II SHROUDED HEADER, ST | TE Connectivity | 1-1871673-6 vs 826469-6 |
826662-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 1-1871673-6 vs 826662-6 |
826656-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 1-1871673-6 vs 826656-6 |
2-1939261-6 | (2-1939261-6) DYNAMIC 1200D HDR ASSY V 12P Y NTRL GOLD | TE Connectivity | 1-1871673-6 vs 2-1939261-6 |
826942-6 | 6P MOD2 STIFT LEI | TE Connectivity | 1-1871673-6 vs 826942-6 |