-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3278
|
Newark | Reseptshield Assm Key2/6 |Te Connectivity 1-1888321-1 Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $13.2800 | Buy Now |
DISTI #
1-1888321-1-ND
|
DigiKey | CONN MINI SAS CAGE 2X1 SLD R/A Min Qty: 189 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1578 | Buy Now |
DISTI #
1-1888321-1
|
Avnet Americas | Connector Accessories Shield Carton - Bulk (Alt: 1-1888321-1) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Container: Bulk | 0 |
|
$9.7914 / $11.7828 | Buy Now |
DISTI #
571-1-1888321-1
|
Mouser Electronics | I/O Connectors MINI-SAS R/A CAGE 2X1 RoHS: Compliant | 0 |
|
$11.7900 / $12.5700 | Order Now |
DISTI #
AMP1-1888321-1
|
Heilind Electronics | RESEPTSHIELD ASSM KEY2/6 | Americas - 0 in Stock |
|
$11.8019 / $12.3847 | Buy Now |
|
Onlinecomponents.com | ReseptShield Assm Key2/6 RoHS: Compliant | 0 |
|
$10.2800 / $21.2400 | Buy Now |
DISTI #
AMP1-1888321-1
|
Interstate Connecting Components | RESEPTSHIELD ASSM KEY2/6 | 0 |
|
$11.8019 / $12.3847 | Buy Now |
DISTI #
1-1888321-1
|
Avnet Abacus | (Alt: 1-1888321-1) RoHS: Not Compliant Min Qty: 189 Package Multiple: 189 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ReseptShield Assm Key2/6 RoHS: Compliant | 0 |
|
$10.2800 / $21.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1888321-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1888321-1
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |