Part Details for 1-1901681-8 by TE Connectivity
Overview of 1-1901681-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1901681-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1901681-8-ND
|
DigiKey | HOLDDOWN, TERMINAL Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$119.8360 / $176.2200 | Buy Now |
DISTI #
1-1901681-8-ND
|
DigiKey | HOLDDOWN, TERMINAL Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.9900 | Buy Now |
DISTI #
1-1901681-8
|
Avnet Americas | HOLDDOWN, TERMINAL - Bulk (Alt: 1-1901681-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1 Factory Stock |
|
$74.3400 / $89.4600 | Buy Now |
DISTI #
571-1-1901681-8
|
Mouser Electronics | Other Tools HOLDDOWN TERMINAL | 0 |
|
$91.3400 / $107.0900 | Order Now |
DISTI #
AMP1-1901681-8
|
Heilind Electronics | HOLDDOWN, TERMINAL | Americas - 0 in Stock |
|
$63.0000 / $118.8680 | Buy Now |
|
Onlinecomponents.com | 1 Factory Stock |
|
$55.5300 / $103.5400 | Buy Now | |
DISTI #
AMP1-1901681-8
|
Interstate Connecting Components | HOLDDOWN, TERMINAL | 0 |
|
$63.0000 / $118.8680 | Buy Now |
|
Powell Electronics | HOLDDOWN, TERMINAL Min Qty: 1 | 1 |
|
$65.9100 / $96.9200 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$55.5300 / $103.5400 | Buy Now |