-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LA6 .127, .004, GOLD PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4971
|
Newark | Hd Power Conn Male Contact Louvertac Band |Amp Te Connectivity 1-192048-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8494 |
|
$3.6400 | Buy Now |
DISTI #
07H4128
|
Newark | La6 .127, .004, Gold Pl Rohs Compliant: Yes |Amp Te Connectivity 1-192048-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
A134713-ND
|
DigiKey | CONTACT MALE BAND POWER GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1189 In Stock |
|
$3.3358 / $5.1200 | Buy Now |
DISTI #
1-192048-1
|
Avnet Americas | Connector Accessories Preformed Bridge - Bulk (Alt: 1-192048-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 4 Days Container: Bulk | 5000 Factory Stock |
|
$2.9306 / $3.2097 | Buy Now |
DISTI #
571-1-192048-1
|
Mouser Electronics | Heavy Duty Power Connectors MALE CONTACT LOUVERTAC BAND RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$2.7400 | Buy Now |
DISTI #
AMP1-192048-1
|
Heilind Electronics | LA6 .127, .004, GOL | Americas - 2238 in Stock |
|
$3.4204 | Buy Now |
|
Onlinecomponents.com | LA6 .127, .004, GOLD PL RoHS: Compliant |
8494 Partner Stock 5000 Factory Stock |
|
$3.2900 / $4.7500 | Buy Now |
DISTI #
1-192048-1
|
TTI | Heavy Duty Power Connectors MALE CONTACT LOUVERTAC BAND Min Qty: 5000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.8900 | Buy Now |
DISTI #
1-192048-1
|
Avnet Americas | Connector Accessories Preformed Bridge - Bulk (Alt: 1-192048-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 4 Days Container: Bulk | 5000 Factory Stock |
|
$2.9306 / $3.2097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-192048-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-192048-1
TE Connectivity
LA6 .127, .004, GOLD PL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 22 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |