Part Details for 1-1969442-4 by TE Connectivity
Results Overview of 1-1969442-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1969442-4 Information
1-1969442-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-1969442-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8193
|
Newark | Ep 2.5 Tpa Housing, 14 Pos |Te Connectivity 1-1969442-4 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.2880 | Buy Now |
DISTI #
1-1969442-4
|
Avnet Americas | Conn Housing PL 14 POS 2.5mm Crimp ST Cable Mount - Tape and Reel (Alt: 1-1969442-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.0957 / $0.1149 | Buy Now |
DISTI #
AMP1-1969442-4
|
Heilind Electronics | EP 2.5 TPA Housing 14 Pos | Americas - 0 in Stock |
|
$0.1293 / $0.1537 | Buy Now |
DISTI #
119694424-TEC-0
|
TME | 1-1969442-4 | 9600 |
|
Buy Now | |
DISTI #
AMP1-1969442-4
|
Interstate Connecting Components | EP 2.5 TPA Housing 14 Pos | 0 |
|
$0.1293 / $0.1537 | Buy Now |
DISTI #
000000000003838468
|
Sager | Headers & Wire Housings EP 2.5 TPA Housing 14 Pos Min Qty: 4800 | 0 |
|
$0.1388 / $0.1470 | Buy Now |
DISTI #
1-1969442-4
|
Avnet Abacus | (Alt: 1-1969442-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | -55~+105 2.5mm Housings Wire To Board / Wire To Wire ROHS | 386 |
|
$0.2499 / $0.2707 | Buy Now |
|
LCSC | -55+105 2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 300 |
|
$0.0904 / $0.1643 | Buy Now |
Part Details for 1-1969442-4
1-1969442-4 CAD Models
1-1969442-4 Part Data Attributes
|
1-1969442-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969442-4
TE Connectivity
(1-1969442-4) EP 2.5 TPA Housing, 14 Pos
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.377 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .8896 N |