-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1969443-2) EP 2.5 TPA Retainer, 12 Pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8969
|
Newark | Ep 2.5 Tpa Retainer, 12 Pos |Amp Te Connectivity 1-1969443-2 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 8362 |
|
$0.1720 | Buy Now |
DISTI #
96X8200
|
Newark | Ep 2.5 Tpa Retainer, 12 Pos |Te Connectivity 1-1969443-2 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
DISTI #
2266-1-1969443-2-ND
|
DigiKey | 2.5 W/B CONN TPA-12P Min Qty: 600 Lead time: 17 Weeks Container: Bag MARKETPLACE PRODUCT |
8362 In Stock |
|
$0.1190 / $0.1230 | Buy Now |
DISTI #
A108594-ND
|
DigiKey | 2.5 W/B CONN TPA-12P Min Qty: 600 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1143 | Buy Now |
DISTI #
1-1969443-2
|
Avnet Americas | Connector Accessories Retainer 12 POS Nylon 66 Black - Tape and Reel (Alt: 1-1969443-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.1019 / $0.1116 | Buy Now |
DISTI #
571-1-1969443-2
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA Retainer, 12 Pos RoHS: Compliant | 952 |
|
$0.1060 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Bag | 0Bag |
|
$0.0952 | Buy Now |
DISTI #
AMP1-1969443-2
|
Heilind Electronics | EP 2.5 TPA Retainer 12 Pos | Americas - 0 in Stock |
|
$0.1046 / $0.1225 | Buy Now |
|
Onlinecomponents.com | EP 2.5 TPA Retainer, 12 Pos RoHS: Compliant |
8362 Partner Stock |
|
$0.0713 / $0.1567 | Buy Now |
DISTI #
16322621
|
Verical | Connector Accessories Retainer Straight Black Bag RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 7800 |
|
$0.1110 / $0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969443-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969443-2
TE Connectivity
(1-1969443-2) EP 2.5 TPA Retainer, 12 Pos
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |