-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0010
|
Newark | Power To The Board 14P Fh Plug Val-U-Lok V0 |Amp Te Connectivity 1-1969612-4 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 | Buy Now |
DISTI #
96X8312
|
Newark | 14P Fh Plug Val-U-Lok V0 |Te Connectivity 1-1969612-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2730 / $0.3010 | Buy Now |
DISTI #
A120324-ND
|
DigiKey | CONN PLUG HSG 14POS 4.20MM Min Qty: 3000 Lead time: 18 Weeks Container: Bulk |
2839 In Stock |
|
$0.2944 | Buy Now |
DISTI #
1-1969612-4
|
Avnet Americas | Conn Housing PL 14 POS 4.2mm ST Cable Mount Bag/Box - Bulk (Alt: 1-1969612-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.2257 | Buy Now |
DISTI #
571-1-1969612-4
|
Mouser Electronics | Power to the Board 14P FH PLUG VAL-U-LOK V0 RoHS: Compliant | 325 |
|
$0.2740 / $0.6100 | Buy Now |
|
Future Electronics | 14 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK (V0) FH Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2300 | Buy Now |
|
Future Electronics | 14 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK (V0) FH Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
AMP1-1969612-4
|
Heilind Electronics | 14P FH PLUG VAL-U-LOK V0 | Americas - 2250 in Stock |
|
$0.2212 / $0.2713 | Buy Now |
|
Onlinecomponents.com | 14P FH PLUG VAL-U-LOK V0 RoHS: Compliant | 0 |
|
$0.2630 / $0.3834 | Buy Now |
DISTI #
AMP1-1969612-4
|
Interstate Connecting Components | 14P FH PLUG VAL-U-LOK V0 | 750 |
|
$0.2212 / $0.2713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969612-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969612-4
TE Connectivity
Combination Line Connector, 14 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.937 inch | |
Body Depth | 0.457 inch | |
Body Length | 1.204 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |