-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1971775-4) PTL 2X4 CAP PANEL MT STD TEMP KEY A NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0245
|
Newark | Connector, Housing, Receptacle, 8 Position, 2Row, 6Mm, Product Range:Power Triple Lock Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:6Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1971775-4 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 | Buy Now |
DISTI #
A115810-ND
|
DigiKey | CONN RCPT HSG 8POS 6.00MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2911 In Stock |
|
$0.3716 / $0.7400 | Buy Now |
DISTI #
1-1971775-4
|
Avnet Americas | Conn Housing RCP 8 POS 6mm ST Cable Mount - Bulk (Alt: 1-1971775-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 37 Weeks, 5 Days Container: Bulk | 9600 Factory Stock |
|
$0.3498 | Buy Now |
DISTI #
571-1-1971775-4
|
Mouser Electronics | Power to the Board 2 x 4 PBT-A Cap Hsg Panel Mount RoHS: Compliant | 5762 |
|
$0.3710 / $0.5500 | Buy Now |
|
Future Electronics | 8 Position (2 x 4) Free Hanging Female Receptacle Power Triple Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.3500 / $0.3800 | Buy Now |
|
Future Electronics | 8 Position (2 x 4) Free Hanging Female Receptacle Power Triple Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
AMP1-1971775-4
|
Heilind Electronics | 2x4 cap housing panel mount Key A nat | Americas - 0 in Stock |
|
$0.4350 / $0.4574 | Buy Now |
|
Onlinecomponents.com | PTL 2X4 CAP PANEL MT STD TEMP KEY A NAT RoHS: Compliant |
2102 In Stock 9600 Factory Stock |
|
$0.3486 / $0.5031 | Buy Now |
DISTI #
1-1971775-4
|
TTI | Power to the Board 2 x 4 PBT-A Cap Hsg Panel Mount Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 10400 In Stock |
|
$0.3600 / $0.4020 | Buy Now |
DISTI #
AMP1-1971775-4
|
Interstate Connecting Components | 2x4 cap housing panel mount Key A nat | 0 |
|
$0.4350 / $0.4574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971775-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971775-4
TE Connectivity
(1-1971775-4) PTL 2X4 CAP PANEL MT STD TEMP KEY A NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.907 inch | |
Body Depth | 0.907 inch | |
Body Length | 1.319 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1971775-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1971775-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1971775-4 | Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1-1971775-4 vs 2-1971775-4 |
1-1971774-4 | Combination Line Connector | TE Connectivity | 1-1971775-4 vs 1-1971774-4 |
7-1971775-4 | Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1-1971775-4 vs 7-1971775-4 |
8-1971775-4 | Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1-1971775-4 vs 8-1971775-4 |
5-1971774-4 | Combination Line Connector | TE Connectivity | 1-1971775-4 vs 5-1971774-4 |
7-1971774-4 | Combination Line Connector | TE Connectivity | 1-1971775-4 vs 7-1971774-4 |
6-1971774-4 | Combination Line Connector | TE Connectivity | 1-1971775-4 vs 6-1971774-4 |