There are no models available for this part yet.
Overview of 1-1976053-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1976053-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-1976053-0-ND
|
DigiKey | LOCATOR BLOCK TERMINAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$741.7267 / $819.5800 | Buy Now | |
DISTI #
1-1976053-0-ND
|
DigiKey | LOCATOR BLOCK TERMINAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$466.6200 | Buy Now | |
DISTI #
1-1976053-0
|
Avnet Americas | Locator Block Terminal For Connectors - Bulk (Alt: 1-1976053-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$363.4400 / $437.3600 | Buy Now | |
DISTI #
571-1-1976053-0
|
Mouser Electronics | Bench Top Tools LOCATOR BLOCK TERM ASSY APPLICATOR TOOL | 0 |
|
$431.1900 / $461.9700 | Order Now | |
DISTI #
AMP1-1976053-0
|
Heilind Electronics | LOCATOR BLOCK TERMINAL | Americas - 0 in Stock |
|
$409.9118 / $473.8462 | Buy Now | |
Onlinecomponents.com | 1 Factory Stock |
|
$376.3000 / $440.0900 | Buy Now | |||
DISTI #
AMP1-1976053-0
|
Interstate Connecting Components | LOCATOR BLOCK TERMINAL | 0 |
|
$409.9118 / $473.8462 | Buy Now | |
Powell Electronics | LOCATOR BLOCK TERMINAL Min Qty: 1 | 1 |
|
$428.8300 / $473.8500 | Buy Now | ||
DISTI #
1-1976053-0
|
Avnet Abacus | (Alt: 1-1976053-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 1 Factory Stock |
|
$376.3000 / $440.0900 | Buy Now |