Part Details for 1-1976055-1 by TE Connectivity
Overview of 1-1976055-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1976055-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1976055-1-ND
|
DigiKey | STANDOFF, HOLD-DOWN Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$195.8000 | Buy Now |
DISTI #
1-1976055-1-ND
|
DigiKey | STANDOFF, HOLD-DOWN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.3200 | Buy Now |
DISTI #
1-1976055-1
|
Avnet Americas | STANDOFF, HOLD-DOWN - Bulk (Alt: 1-1976055-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2 Factory Stock |
|
$87.3200 / $105.0800 | Buy Now |
DISTI #
571-1-1976055-1
|
Mouser Electronics | Standoffs & Spacers STANDOFF HOLD-DOWN | 0 |
|
$102.0800 / $121.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$90.2500 | Buy Now |
DISTI #
AMP1-1976055-1
|
Heilind Electronics | STANDOFF, HOLD-DOWN | Americas - 0 in Stock |
|
$108.8235 / $139.6227 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$95.9200 / $121.6200 | Buy Now |
DISTI #
AMP1-1976055-1
|
Interstate Connecting Components | STANDOFF, HOLD-DOWN | 0 |
|
$108.8235 / $139.6227 | Buy Now |
|
Powell Electronics | STANDOFF, HOLD-DOWN Min Qty: 1 | 1 |
|
$113.8500 | Buy Now |
DISTI #
1-1976055-1
|
Avnet Abacus | (Alt: 1-1976055-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |