Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
13 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Str Plug Spring Type Lh 15P, 3.50Mm |Amp Te Connectivity 1-1986693-5
RoHS:
Not Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$18.0300
|
Buy Now
|
|
|
Newark
|
Terminal Block, Plug, 15Pos, 30-14Awg, Product Range:-, No. Of Contacts:15Contacts, Pitch Spacing:3.5Mm, Connector Type:Terminal Block, Pluggable, Connector Mounting:Cable Mount, Wire Size Awg Max:14Awg, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 1-1986693-5
RoHS:
Compliant
Min Qty:
200
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$18.1500
-
250
$17.3500
|
$17.3500 / $18.1500
|
Buy Now
|
|
DISTI #
2266-1-1986693-5-ND
|
DigiKey
|
TERM BLOCK PLUG 15POS STR 3.5MM
Min Qty:
15
Lead time:
11 Weeks
Container:
Box
MARKETPLACE PRODUCT
|
1088 In Stock
|
-
15
$5.0300
-
75
$4.8500
-
300
$4.7500
-
600
$4.6600
-
1,005
$3.5500
|
$3.5500 / $5.0300
|
Buy Now
|
|
|
DigiKey
|
TERM BLOCK PLUG 15POS STR 3.5MM
Min Qty:
15
Lead time:
11 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$17.9229
|
Buy Now
|
|
|
Avnet Americas
|
STR PLUG SPRING TYPE LH 15P, 3.50MM - Bulk (Alt: 1-1986693-5)
RoHS:
Compliant
Min Qty:
200
Package Multiple:
200
Lead time:
8 Weeks, 6 Days
Container:
Bulk
|
0
|
|
$17.0817
|
Buy Now
|
|
|
Mouser Electronics
|
Pluggable Terminal Blocks 3.5MM L/HAND 15 POS STR SPRING PLG
RoHS:
Compliant
|
0
|
|
$17.0500
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
200
Package Multiple:
200
Lead time:
9 Weeks
Container:
Box
|
0Box
|
|
$15.5800
|
Buy Now
|
|
|
Heilind Electronics
|
STR PLUG SPRING TYPE LH 15P, 3
|
Americas - 0 in Stock
|
-
200
$19.7655
-
400
$19.4748
|
$19.4748 / $19.7655
|
Buy Now
|
|
|
Onlinecomponents.com
|
Conn Terminal Block F 15 POS 3.81mm ST Cable Mount 11A/Contact
RoHS:
Compliant
|
0
|
-
50
$45.0300
-
100
$23.8400
-
150
$16.7700
-
200
$16.4400
|
$16.4400 / $45.0300
|
Buy Now
|
|
|
Interstate Connecting Components
|
STR PLUG SPRING TYPE LH 15P, 3
|
0
|
-
200
$19.7655
-
400
$19.4748
|
$19.4748 / $19.7655
|
Buy Now
|
|
DISTI #
000000000003838504
|
Sager
|
Pluggable Terminal Blocks 3.5MM L/HAND 15 POS STR SPRING PLG
Min Qty:
50
|
0
|
|
$22.0700
|
Buy Now
|
|
|
Avnet Abacus
|
(Alt: 1-1986693-5)
RoHS:
Compliant
Min Qty:
200
Package Multiple:
50
Lead time:
10 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
Conn Terminal Block F 15 POS 3.81mm ST Cable Mount 11A/Contact
RoHS:
Compliant
|
0
|
-
50
$45.0300
-
100
$23.8400
-
150
$16.7700
-
200
$16.4400
|
$16.4400 / $45.0300
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
(1-1986693-5) STR PLUG SPRING TYPE LH 15P, 3.50mm
VS
-