-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREWLESS, SW,10P,5.0 PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W4548
|
Newark | Terminal Block, Spring, 10 Position, 30-12Awg, Pitch Spacing:5Mm, No. Of Positions:10Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mmâ², Wire Connection Method:Push In, Rated Current:16A Rohs Compliant: Yes |Te Connectivity 1-1986711-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 | Buy Now |
DISTI #
A104562-ND
|
DigiKey | TERM BLK 10P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
414 In Stock |
|
$9.7932 / $13.9300 | Buy Now |
DISTI #
1-1986711-0
|
Avnet Americas | Conn Terminal Block 10 5mm ST 16/ContactA - Bulk (Alt: 1-1986711-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$8.5505 | Buy Now |
DISTI #
571-1-1986711-0
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM S/E SPRING 10P SCREWLESS TERM BLOCK RoHS: Compliant | 0 |
|
$9.6400 / $13.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$8.4500 | Buy Now |
DISTI #
AMP1-1986711-0
|
Heilind Electronics | SCREWLESS SW10P5.0 PCB | Americas - 0 in Stock |
|
$8.0118 / $10.7200 | Buy Now |
|
Onlinecomponents.com | SCREWLESS, SW,10P,5.0 PCB RoHS: Compliant |
433 In Stock |
|
$10.3300 / $13.7200 | Buy Now |
DISTI #
77679401
|
Verical | Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 16A/Contact RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1222 | Americas - 333 |
|
$14.2220 / $17.8360 | Buy Now |
DISTI #
77679218
|
Verical | Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 16A/Contact RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$9.9000 / $10.2800 | Buy Now |
DISTI #
1-1986711-0
|
TTI | Fixed Terminal Blocks 5.0MM S/E SPRING 10P SCREWLESS TERM BLOCK Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.7700 / $8.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986711-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986711-0
TE Connectivity
SCREWLESS, SW,10P,5.0 PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |