-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREWLESS, SW,11P,5.0 PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8455
|
Newark | Screwless, Sw,11P,5.0 Pcb |Te Connectivity 1-1986711-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3000 / $12.8000 | Buy Now |
DISTI #
35AC6995
|
Newark | Barrier Strip Terminal Block, 16A, 3Mm2, 2 Row(S) |Amp Te Connectivity 1-1986711-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $11.8200 | Buy Now |
DISTI #
A104563-ND
|
DigiKey | TERM BLK 11P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
367 In Stock |
|
$7.0415 / $10.5100 | Buy Now |
DISTI #
1-1986711-1
|
Avnet Americas | SCREWLESS, SW,11P,5.0 PCB - Bulk (Alt: 1-1986711-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$9.3227 / $11.2189 | Buy Now |
DISTI #
571-1-1986711-1
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM S/E SPRING 11P SCREWLESS TERM BLOCK RoHS: Compliant | 377 |
|
$7.0900 / $10.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$9.3000 | Buy Now |
DISTI #
AMP1-1986711-1
|
Heilind Electronics | SCREWLESS, SW,11P,5.0 PCB | Americas - 0 in Stock |
|
$6.5745 / $8.7969 | Buy Now |
|
Onlinecomponents.com | SCREWLESS, SW,11P,5.0 PCB RoHS: Compliant |
380 Partner Stock |
|
$6.1800 / $14.1900 | Buy Now |
DISTI #
16826062
|
Verical | Conn Terminal Block 11 POS 5mm Solder ST Thru-Hole 16A/Contact Min Qty: 6 Package Multiple: 1 | Americas - 380 |
|
$10.6800 / $11.3000 | Buy Now |
DISTI #
1-1986711-1
|
Avnet Americas | SCREWLESS, SW,11P,5.0 PCB - Bulk (Alt: 1-1986711-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$9.3227 / $11.2189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986711-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986711-1
TE Connectivity
SCREWLESS, SW,11P,5.0 PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 11 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-1986711-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1986711-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1986712-1 | SCREWLESS, SW,11P,5.08 PCB | TE Connectivity | 1-1986711-1 vs 1-1986712-1 |